Add To Favorites
Product Overview
Digi-Key Part Number 296-11666-6-ND
Quantity Available 11,281
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LV163ADR

Description IC 4-BIT SYNC BIN CNTR 16-SOIC
Expanded Description Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LV163A, SN74LV163A
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 74LV-A
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LV
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 4
Reset Synchronous
Timing Synchronous
Count Rate 90MHz
Trigger Type Positive Edge
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-11666-6

11:01:54 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.33900 3.39
100 0.23100 23.10
500 0.17290 86.45
1,000 0.12950 129.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-34043-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,714 - Immediate
  • Unit Price: 0.49000
  • Tape & Reel (TR) ? : 296-11666-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.11550
  • Cut Tape (CT) ? : 296-11666-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,281 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.42000
  • Tape & Reel (TR) ? : SN74LV163ADRE4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.10850
  • Tube ? : SN74LV163ADG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13860
Send Feedback