Add To Favorites
Product Overview
Digi-Key Part Number 296-3712-5-ND
Quantity Available 13,960
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74LS47N

Description IC BCD/7-SEG DECOD/DRVR 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment
Interface BCD
Digits or Characters -
Current - Supply 7mA
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 296-3712-5

20:58:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 1.77
10 1.59000 15.90
100 1.27800 127.80
500 1.05000 525.00
1,000 0.87000 870.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SN74LS47NG4-ND
  • Minimum Quantity: 425  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.20000
Send Feedback