Add To Favorites
Product Overview
Digi-Key Part Number 296-1602-5-ND
Quantity Available 7,495
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74HC74N

Description IC D-TYPE POS TRG DUAL 14DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54HC74, SN74HC74
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Tube ?
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Frequency - Clock 60MHz
Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2 V ~ 6 V
Current - Quiescent 4µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 296-1602
296-1602-5

15:11:41 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.37600 3.76
100 0.25600 25.60
500 0.19200 96.00
1,000 0.14400 144.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SN74HC74NG4-ND
  • Minimum Quantity: 3,125  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.13200
Send Feedback