Add To Favorites
Product Overview
Digi-Key Part Number 296-8362-6-ND
Quantity Available 7,525
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74HC688PWR

Description IC COMPARATOR IDENTITY 20TSSOP
Expanded Description Magnitude Comparator 8 Bit Active Low Output A=B 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54HC688, SN74HC688
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Type Identity Comparator
Number of Bits 8
Output Active Low
Output Function A=B
Voltage - Supply 2 V ~ 6 V
Current - Output High, Low 5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL 36ns @ 6V, 50pF
Current - Quiescent 8µA
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-8362-6

05:07:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.82000 8.20
100 0.63960 63.96
500 0.52840 264.20
1,000 0.41715 417.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8362-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.37800
  • Cut Tape (CT) ? : 296-8362-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,525 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.92000
  • Tape & Reel (TR) ? : 296-31824-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    6,250 - Factory Stock ?
  • Unit Price: 0.90300
  • Cut Tape (CT) ? : 296-31824-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
    6,500 - Factory Stock ?
  • Unit Price: 1.43000
  • Digi-Reel® ? : 296-31824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
    6,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74HC688PWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.37800
  • Tape & Reel (TR) ? : SN74HC688PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.37800
  • Tape & Reel (TR) ? : SN74HC688PWTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 6,250 - Factory Stock ?
  • Unit Price: 0.79800
Send Feedback