Add To Favorites
Product Overview
Digi-Key Part Number 296-1600-5-ND
Quantity Available 31,757
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74HC595N

Description IC 8-BIT SHIFT REGISTER 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Tube ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 296-1600
296-1600-5

04:24:01 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.49500 4.95
100 0.36960 36.96
500 0.29040 145.20
1,000 0.22440 224.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-36142-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,304 - Immediate
  • Unit Price: 0.58000
Send Feedback