Add To Favorites
Product Overview
Digi-Key Part Number 296-14857-6-ND
Quantity Available 14,219
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74HC595DR

Description IC 8BIT SHIFT REG 3ST-OUT 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54/SN74HC595
Featured Product 8 Analog Solutions for Highly Successful Designs - Texas Instruments
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14857-6

18:38:32 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.46400 4.64
100 0.34610 34.61
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14857-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.18600
  • Cut Tape (CT) ? : 296-14857-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,219 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.54000
  • Tube ? : 296-8344-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,642 - Immediate
  • Unit Price: 0.63000
  • Tape & Reel (TR) ? : 296-31823-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 0.58052
  • Cut Tape (CT) ? : 296-31823-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 84 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.92000
  • Digi-Reel® ? : 296-31823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 84 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74HC595DRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.18600
  • Tape & Reel (TR) ? : SN74HC595DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.18600
  • Tube ? : SN74HC595DE4-ND
  • Minimum Quantity: 1,760  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.24480
  • Tube ? : SN74HC595DG4-ND
  • Minimum Quantity: 1,760  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.24480
  • Tape & Reel (TR) ? : SN74HC595DTE4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 0.40500
Send Feedback