Add To Favorites
Product Overview
Digi-Key Part Number 296-1598-5-ND
Quantity Available 11,546
Can ship immediately

Factory Stock ?: 7,940
Manufacturer

Manufacturer Part Number

SN74HC574N

Description IC D-TYPE POS TRG SNGL 20DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54HC574, SN74HC574
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Tube ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Frequency - Clock 36MHz
Max Propagation Delay @ V, Max CL 46ns @ 6V, 150pF
Trigger Type Positive Edge
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2 V ~ 6 V
Current - Quiescent 8µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 296-1598
296-1598-5

06:35:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.43500 4.35
100 0.32480 32.48
500 0.25520 127.60
1,000 0.19720 197.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SN74HC574NE4-ND
  • Minimum Quantity: 2,160  Non-Stock ?
  • Quantity Available: 7,940 - Factory Stock ?
  • Unit Price: 0.17980
Send Feedback