Add To Favorites
Product Overview
Digi-Key Part Number 296-1591-5-ND
Quantity Available 9,774
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74HC373N

Description IC OCT TRANSP D LATCH 20-DIP
Expanded Description D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54HC373, SN74HC373
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74 HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Tube ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 2 V ~ 6 V
Independent Circuits 1
Delay Time - Propagation 15ns
Current - Output High, Low 7.8mA, 7.8mA
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 296-1591
296-1591-5

04:18:20 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.43500 4.35
100 0.32480 32.48
500 0.25520 127.60
1,000 0.19720 197.20
2,500 0.17980 449.50
5,000 0.16820 841.00
10,000 0.15660 1,566.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SN74HC373NE4-ND
  • Minimum Quantity: 2,160  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.17980
Send Feedback