Add To Favorites
Product Overview
Digi-Key Part Number 296-1198-6-ND
Quantity Available 6,318
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74HC273DWR

Description IC D-TYPE POS TRG SNGL 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SN54HC273, SN74HC273
PCN Design/Specification Material Set 21/Jun/2016
SN54HC273/SN74HC273 14/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Frequency - Clock 60MHz
Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2 V ~ 6 V
Current - Quiescent 8µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-1198-6

10:32:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.44800 4.48
100 0.33450 33.45
500 0.26286 131.43
1,000 0.20312 203.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1198-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.17980
  • Cut Tape (CT) ? : 296-1198-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,318 - Immediate
  • Unit Price: 0.52000
  • Tube ? : 296-1198-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,668 - Immediate
  • Unit Price: 0.60000
  • Tape & Reel (TR) ? : SN74HC273DWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22940
  • Tape & Reel (TR) ? : SN74HC273DWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22940
  • Tube ? : SN74HC273DWE4-ND
  • Minimum Quantity: 1,825  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.23290
  • Tube ? : SN74HC273DWG4-ND
  • Minimum Quantity: 1,825  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.23290
Send Feedback