Add To Favorites
Product Overview
Digi-Key Part Number 296-8253-6-ND
Quantity Available 13,491
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74HC165PWR

Description IC 8-BIT SHIFT REGISTER 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54HC165, SN74HC165
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Shift Register
Output Type Complementary
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-8253-6

09:30:54 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38600 3.86
100 0.28840 28.84
500 0.22660 113.30
1,000 0.17510 175.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8253-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.15500
  • Cut Tape (CT) ? : 296-8253-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,491 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.45000
  • Tube ? : 296-26470-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,267 - Immediate
  • Unit Price: 0.53000
  • Tape & Reel (TR) ? : SN74HC165PWT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,250 - Factory Stock ?
  • Unit Price: 0.37500
Send Feedback