Add To Favorites
Product Overview
Digi-Key Part Number 296-8253-2-ND
Quantity Available 6,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74HC165PWR

Description IC 8-BIT SHIFT REGISTER 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54HC165, SN74HC165
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Shift Register
Output Type Complementary
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-8253-2

03:39:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.15500 310.00
6,000 0.14500 870.00
10,000 0.13500 1,350.00
50,000 0.12500 6,250.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-8253-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,431 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.45000
  • Digi-Reel® ? : 296-8253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,431 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26470-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,697 - Immediate
  • Unit Price: 0.53000
  • Tape & Reel (TR) ? : SN74HC165PWT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.37500
Send Feedback