Add To Favorites
Product Overview
Digi-Key Part Number 296-8251-5-ND
Quantity Available 15,183
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74HC165N

Description IC 8-BIT SHIFT REGISTER 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Tube ?
Part Status Active
Logic Type Shift Register
Output Type Complementary
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 296-8251-5

06:58:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.41300 4.13
100 0.30800 30.80
500 0.24200 121.00
1,000 0.18700 187.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SN74HC165NE4-ND
  • Minimum Quantity: 2,275  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17050
Send Feedback