Add To Favorites
Product Overview
Digi-Key Part Number 296-31790-6-ND
Quantity Available 10,851
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74HC163DR

Description IC COUNTER 4BIT SYNC BIN 16-SOIC
Expanded Description Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54HC163, SN74HC163
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 4
Reset Synchronous
Timing Synchronous
Count Rate 36MHz
Trigger Type Positive Edge
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31790-6

05:50:57 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.35300 3.53
100 0.24060 24.06
500 0.18046 90.23
1,000 0.13534 135.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31790-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.12045
  • Cut Tape (CT) ? : 296-31790-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,851 - Immediate
  • Unit Price: 0.44000
  • Tube ? : 296-8245-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,638 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.51000
  • Tape & Reel (TR) ? : SN74HC163DRE4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.11315
  • Tube ? : SN74HC163DG4-ND
  • Minimum Quantity: 2,880  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.14520
  • Tape & Reel (TR) ? : SN74HC163DT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 4,500 - Factory Stock ?
  • Unit Price: 0.35680
Send Feedback