Add To Favorites
Product Overview
Digi-Key Part Number 296-14837-2-ND
Quantity Available 7,500
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74HC161DR

Description IC 4BIT SYNC BINRY COUNTR 16SOIC
Expanded Description Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54HC161, SN74HC161
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 4
Reset Asynchronous
Timing Synchronous
Count Rate 36MHz
Trigger Type Positive Edge
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-14837-2

20:01:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.12045 301.13
5,000 0.11315 565.75
12,500 0.10585 1,323.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-14837-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,635 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.44000
  • Digi-Reel® ? : 296-14837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,635 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-8243-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,567 - Immediate
  • Unit Price: 0.51000
  • Tape & Reel (TR) ? : SN74HC161DRE4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.11315
  • Tape & Reel (TR) ? : SN74HC161DRG4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.11315
  • Tube ? : SN74HC161DE4-ND
  • Minimum Quantity: 2,880  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14520
  • Tube ? : SN74HC161DG4-ND
  • Minimum Quantity: 2,880  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14520
  • Tape & Reel (TR) ? : SN74HC161DT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 3,750 - Factory Stock ?
  • Unit Price: 0.35680
Send Feedback