Add To Favorites
Product Overview
Digi-Key Part Number 296-1578-5-ND
Quantity Available 1,020
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74HC157N

Description IC QUAD 2-1 DATA SEL/MUX 16-DIP
Expanded Description Multiplexer 4 x 2:1 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54HC157, SN74HC157
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Tube ?
Part Status Active
Type Multiplexer
Circuit 4 x 2:1
Independent Circuits 1
Current - Output High, Low 7.8mA, 7.8mA
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 296-1578
296-1578-5

12:35:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.41300 4.13
100 0.30800 30.80
500 0.24200 121.00
1,000 0.18700 187.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SN74HC157NG4-ND
  • Minimum Quantity: 2,275  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17050
Send Feedback