Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Signal Switches, Multiplexers, Decoders > SN74HC138N

All prices are in US dollars.
Digi-Key Part Number296-1575-5-ND
Price BreakUnit PriceExtended Price
10.430000.43
250.315207.88
1000.2700027.00
2500.2340058.50
5000.1980099.00
1,0000.15300153.00
2,5000.13950348.75
5,0000.13050652.50
10,0000.121501,215.00
Quantity Available Digi-Key Stock: 4,350
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74HC138N

DescriptionIC 3-8 LINE DECODER/DEMUX 16-DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC 3-8 LINE DECODER/DEMUX 16-DIP | SN74HC138N | 296-1575-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN54HC138, SN74HC138
Product Photos DIP16_SOT38-1 PKG
Standard Package25
CategoryIntegrated Circuits (ICs)
FamilyLogic - Signal Switches, Multiplexers, Decoders
Series74HC
PackagingTube
TypeDecoder/Demultiplexer
Circuit1 x 3:8
Independent Circuits1
Current - Output High, Low5.2mA, 5.2mA
Voltage Supply SourceSingle Supply
Voltage - Supply2 V ~ 6 V
Operating Temperature-40°C ~ 85°C
Mounting TypeThrough Hole
Package / Case16-DIP (0.300", 7.62mm)
Supplier Device Package16-PDIP
Dynamic Catalog74HC
Other Names296-1575
296-1575-5
Customers Who Evaluated This Product Also Evaluated:
Digi-Key Part NumberManufacturer Part Number
SN74HC139PWG4-NDSN74HC139PWG4
296-8231-2-NDSN74HC139PWR
SN74HC139DG4-NDSN74HC139DG4
296-8231-1-NDSN74HC139PWR
SN74HC139DBR-NDSN74HC139DBR

19:20:44 5/22/2013 - Help With This Screen