Add To Favorites
Product Overview
Digi-Key Part Number 296-1570-5-ND
Quantity Available 9,411
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74HC08N

Description IC GATE AND 4CH 2-INP 14-DIP
Expanded Description AND Gate IC 4 Channel 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54HC08, SN74HC08
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Tube ?
Part Status Active
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Supplier Device Package 14-PDIP
Package / Case 14-DIP (0.300", 7.62mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 296-1570
296-1570-5

10:13:43 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.37600 3.76
100 0.25600 25.60
500 0.19200 96.00
1,000 0.14400 144.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SN74HC08NG4-ND
  • Minimum Quantity: 3,125  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.13200
Send Feedback