Add To Favorites
Product Overview
Digi-Key Part Number 296-1566-5-ND
Quantity Available 15,840
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74HC04N

Description IC HEX INVERTER 14-DIP
Expanded Description Inverter IC 6 Channel 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Tube ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Supplier Device Package 14-PDIP
Package / Case 14-DIP (0.300", 7.62mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 296-1566
296-1566-5

09:45:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.44300 4.43
100 0.33040 33.04
500 0.25960 129.80
1,000 0.20060 200.60
2,500 0.18290 457.25
5,000 0.17110 855.50
10,000 0.15930 1,593.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SN74HC04NE4-ND
  • Minimum Quantity: 2,125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.18290
Send Feedback