Add To Favorites
Product Overview
Digi-Key Part Number 296-12340-1-ND
Quantity Available 11,585
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74GTLPH1655DGGR

Description IC UNIV BUS TXRX 16BIT 64TSSOP
Expanded Description Universal Bus Transceiver 16-Bit 64-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74GTLPH1655
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74GTLPH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Universal Bus Transceiver
Number of Circuits 16-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-12340-1

22:29:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.41000 10.41
10 9.43500 94.35
100 7.77750 777.75
500 6.80000 3,400.00
1,000 5.90750 5,907.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12340-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.52500
  • Digi-Reel® ? : 296-12340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,585 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback