Add To Favorites
Product Overview
Digi-Key Part Number 296-14819-1-ND
Quantity Available 2,498
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74F521DWR

Description IC COMPARATOR IDENTITY 8B 20SOIC
Expanded Description Magnitude Comparator 8 Bit Active Low Output A=B 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54F521, SN74F521
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74F
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Identity Comparator
Number of Bits 8
Output Active Low
Output Function A=B
Voltage - Supply 4.5 V ~ 5.5 V
Current - Output High, Low 1mA, 20mA
Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF
Current - Quiescent -
Operating Temperature 0°C ~ 70°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 296-14819-1

09:19:07 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.67300 6.73
100 0.51600 51.60
500 0.40788 203.94
1,000 0.32630 326.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14819-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.28710
  • Digi-Reel® ? : 296-14819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,498 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-3592-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 705 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.74000
  • Tape & Reel (TR) ? : SN74F521DWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.28710
  • Tube ? : SN74F521DWG4-ND
  • Minimum Quantity: 1,275  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.31680
Send Feedback