Add To Favorites
Product Overview
Digi-Key Part Number 296-14816-6-ND
Quantity Available 2,047
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74F280BDR

Description IC 9-BIT GEN/CHKER 14SOIC
Expanded Description Parity Generator 9-Bit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54F280B, SN74F280B
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74F
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74F
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 1mA, 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14816-6

18:03:07 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57400 5.74
100 0.44040 44.04
500 0.34814 174.07
1,000 0.27851 278.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14816-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.24505
  • Cut Tape (CT) ? : 296-14816-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,047 - Immediate
  • Unit Price: 0.65000
  • Tube ? : 296-3578-5-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 6,700 - Factory Stock ?
  • Unit Price: 0.32480
Send Feedback