Add To Favorites
Product Overview
Digi-Key Part Number 296-9142-2-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74CBTLV3384DBQR

Description IC LV 10-BIT FET BUS SW 24QSOP
Expanded Description Bus Switch 5 x 1:1 24-SSOP/QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CBTLV3384
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CBTLV
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CBTLV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Bus Switch
Circuit 5 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP/QSOP
 
Additional Resources
Standard Package ? 2,500
Other Names 296-9142-2
74CBTLV3384DBQRE4
74CBTLV3384DBQRE4-ND
74CBTLV3384DBQRG4
74CBTLV3384DBQRG4-ND

08:46:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.31900 797.50
5,000 0.29700 1,485.00
12,500 0.28600 3,575.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-9142-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,552 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.85000
  • Digi-Reel® ? : 296-9142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback