Add To Favorites
Product Overview
Digi-Key Part Number 296-9142-1-ND
Quantity Available 11,596
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74CBTLV3384DBQR

Description IC LV 10-BIT FET BUS SW 24QSOP
Expanded Description Bus Switch 5 x 1:1 24-SSOP/QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CBTLV3384
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CBTLV
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CBTLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 5 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP/QSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-9142-1

07:49:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.74800 7.48
100 0.57330 57.33
500 0.45320 226.60
1,000 0.36256 362.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9142-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.31900
  • Digi-Reel® ? : 296-9142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,596 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback