Add To Favorites
Product Overview
Digi-Key Part Number 296-15104-6-ND
Quantity Available 11,453
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74CBTLV3126RGYR

Description IC QUAD FET BUS SWITCH LV 14-QFN
Expanded Description Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CBTLV3126
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CBTLV
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CBTLV
Packaging ? Digi-Reel® ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-VQFN (3.5x3.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15104-6

04:57:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.80200 8.02
100 0.62540 62.54
500 0.51664 258.32
1,000 0.40788 407.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15104-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.36960
  • Cut Tape (CT) ? : 296-15104-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,453 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.90000
  • Tape & Reel (TR) ? : 74CBTLV3126RGYRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.36960
Send Feedback