Add To Favorites
Product Overview
Digi-Key Part Number 296-6483-2-ND
Quantity Available 22,500
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74CBTD3861DBQR

Description IC 10-BIT FET BUS SW 24QSOP
Expanded Description Bus Switch 10 x 1:1 24-SSOP/QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CBTD3861
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CBTD
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CBTD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Bus Switch
Circuit 10 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP/QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-6483-2

12:10:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.25520 638.00
5,000 0.23760 1,188.00
12,500 0.22880 2,860.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-6483-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,109 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.68000
  • Digi-Reel® ? : 296-6483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,109 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74CBTD3861DBQRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.25520
  • Tape & Reel (TR) ? : 74CBTD3861DBQRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.25520
Send Feedback