All prices are in US dollars.
Digi-Key Part Number 296-1171-1-ND
Price Break Unit Price Extended Price
1 3.00000 3.00
10 2.69500 26.95
100 2.21100 221.10
500 1.88100 940.50
1,000 1.58400 1,584.00
Quantity Available Digi-Key Stock: 3,828
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

SN74CBTD16210DGGR

Description IC 20-BIT FET BUS SW 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74CBTD16210
Product Photos 48-TSSOP-DGG
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Logic - Signal Switches, Multiplexers, Decoders

Series 74CBTD
Packaging ? Cut Tape (CT)?
Type FET Bus Switch
Circuit 10 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Online Catalog 74CBTD
Other Names 296-1171-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-1171-2-ND SN74CBTD16210DGGR Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
1.46300 2,000
296-1171-6-ND SN74CBTD16210DGGR Texas Instruments Digi-Reel®? 3,928 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • CSD96370Q5M - Texas Instruments | 296-28235-1-ND DigiKey Electronics
  • CSD96370Q5M
  • Texas Instruments
  • IC SYNC BUCK NEXFET 22SON
  • Unit Price 3.86000
  • LM3526M-L/NOPB - Texas Instruments | LM3526M-L/NOPB-ND DigiKey Electronics
  • LM3526M-L/NOPB
  • Texas Instruments
  • IC USB POWER SWITCH 8-SOIC
  • Unit Price 1.90000
  • KSZ8993MI - Microchip Technology | 576-2124-ND DigiKey Electronics
  • KSZ8993MI
  • Microchip Technology
  • IC SWITCH 10/100 W/TXRX 128PQFP
  • Unit Price 8.26000
  • CS4299-JQZ - Cirrus Logic Inc. | 598-1044-ND DigiKey Electronics
  • CS4299-JQZ
  • Cirrus Logic Inc.
  • IC CODEC AC 97 W/SRC 48LQFP
  • Unit Price 7.05000
  • CY7C65630-56LFXA - Cypress Semiconductor Corp | 428-3405-ND DigiKey Electronics
  • CY7C65630-56LFXA
  • Cypress Semiconductor Corp
  • IC USB HUB CTRLR 4PORT 56VQFN
  • Unit Price 14.55000

12:01:14 6/28/2016