Add To Favorites
Product Overview
Digi-Key Part Number 296-19163-6-ND
Quantity Available 7,920
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74CB3T3384PWR

Description IC SWITCH BUS 10BIT FET 24-TSSOP
Expanded Description Bus Switch 5 x 1:1 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CB3T3384
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CB
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CB
Packaging ? Digi-Reel® ?
Part Status Active
Type Bus Switch
Circuit 5 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19163-6

17:09:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.36500 13.65
100 1.09700 109.70
500 0.90126 450.63
1,000 0.74675 746.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19163-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.67500
  • Cut Tape (CT) ? : 296-19163-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,920 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.52000
  • Tube ? : 296-33858-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 825 - Immediate
  • Unit Price: 1.77000
  • Tape & Reel (TR) ? : SN74CB3T3384PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.67500
  • Tube ? : SN74CB3T3384PWG4-ND
  • Minimum Quantity: 420  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.20000
Send Feedback