Add To Favorites
Product Overview
Digi-Key Part Number 296-19152-6-ND
Quantity Available 4,605
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74CB3T3245DGVR

Description IC SWITCH BUS 8BIT FET 20-TVSOP
Expanded Description Bus Switch 8 x 1:1 20-TVSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CB
Packaging ? Digi-Reel® ?
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TVSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-19152-6

18:21:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 1.67
10 1.50200 15.02
100 1.20450 120.45
500 0.99000 495.00
1,000 0.81950 819.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19152-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.74250
  • Cut Tape (CT) ? : 296-19152-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,605 - Immediate
  • Unit Price: 1.67000
  • Tape & Reel (TR) ? : 74CB3T3245DGVRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.74250
Send Feedback