Add To Favorites
Product Overview
Digi-Key Part Number 296-19152-2-ND
Quantity Available 2,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74CB3T3245DGVR

Description IC SWITCH BUS 8BIT FET 20-TVSOP
Expanded Description Bus Switch 8 x 1:1 20-TVSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CB
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TVSOP
 
Additional Resources
Standard Package ? 2,000
Other Names 296-19152-2
74CB3T3245DGVRG4
74CB3T3245DGVRG4-ND

00:57:53 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.74250 1,485.00
6,000 0.71500 4,290.00
10,000 0.68750 6,875.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-19152-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,302 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.67000
  • Digi-Reel® ? : 296-19152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,302 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74CB3T3245DGVRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.74250
Send Feedback