Add To Favorites
Product Overview
Digi-Key Part Number 296-17823-6-ND
Quantity Available 3,630
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74CB3T3245DBQR

Description IC 2.5/3.3V FET BUS SW 20-QSOP
Expanded Description Bus Switch 8 x 1:1 20-SSOP/QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CB3T3245 Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 74CB
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CB
Packaging ? Digi-Reel® ?
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-SSOP/QSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-17823-6

17:42:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.77500 17.75
100 1.42350 142.35
500 1.17000 585.00
1,000 0.96850 968.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17823-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.87750
  • Cut Tape (CT) ? : 296-17823-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,630 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.98000
Send Feedback