Add To Favorites
Product Overview
Digi-Key Part Number 296-17823-2-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74CB3T3245DBQR

Description IC 2.5/3.3V FET BUS SW 20-QSOP
Expanded Description Bus Switch 8 x 1:1 20-SSOP/QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CB3T3245 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CB
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CB
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-SSOP/QSOP
 
Additional Resources
Standard Package ? 2,500
Other Names 296-17823-2
74CB3T3245DBQRE4
74CB3T3245DBQRE4-ND
74CB3T3245DBQRG4
74CB3T3245DBQRG4-ND

18:00:48 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.87750 2,193.75
5,000 0.84500 4,225.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-17823-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,620 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.98000
  • Digi-Reel® ? : 296-17823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,620 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback