Add To Favorites
Product Overview
Digi-Key Part Number 296-19148-6-ND
Quantity Available 8,248
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74CB3T16210DGVR

Description IC SWITCH BUS 20BIT FET 48-TVSOP
Expanded Description Bus Switch 10 x 1:1 48-TVSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CB3T16210
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CB
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CB
Packaging ? Digi-Reel® ?
Part Status Active
Type Bus Switch
Circuit 10 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 48-TVSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19148-6

07:14:24 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 3.00
10 2.69700 26.97
100 2.20940 220.94
500 1.88078 940.39
1,000 1.58620 1,586.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19148-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.46300
  • Cut Tape (CT) ? : 296-19148-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,248 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 3.00000
Send Feedback