All prices are in US dollars.
Digi-Key Part Number 296-19147-6-ND
Price Break Unit Price Extended Price
1 3.00000 3.00
10 2.69500 26.95
100 2.21100 221.10
500 1.88100 940.50
1,000 1.58400 1,584.00
Quantity Available Digi-Key Stock: 2,379
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

SN74CB3T16210DGGR

Description IC SWITCH BUS 20BIT FET 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74CB3T16210
Product Photos 48-TSSOP-DGG
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Logic - Signal Switches, Multiplexers, Decoders

Series 74CB
Packaging ? Digi-Reel®?
Type FET Bus Switch
Circuit 10 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Online Catalog 74CB
Other Names 296-19147-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-19147-2-ND SN74CB3T16210DGGR Texas Instruments Tape & Reel (TR)? 0
1.46300 2,000
296-19147-1-ND SN74CB3T16210DGGR Texas Instruments Cut Tape (CT)? 2,379 - Immediate
3.00000 1
74CB3T16210DGGRG4-ND 74CB3T16210DGGRG4 Texas Instruments Tape & Reel (TR)? 0
1.46300 2,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • QTE-060-02-L-D-A - Samtec Inc. | SAM8137-ND DigiKey Electronics
  • QTE-060-02-L-D-A
  • Samtec Inc.
  • CONN HEADER HI-SPEED DUAL 120POS
  • Unit Price 9.59000

08:34:22 6/26/2016