Add To Favorites
Product Overview
Digi-Key Part Number 296-19147-1-ND
Quantity Available 4,035
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74CB3T16210DGGR

Description IC SWITCH BUS 20BIT FET 48-TSSOP
Expanded Description Bus Switch 10 x 1:1 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CB3T16210
PCN Packaging TSSOP Carrier Tape Chg 1/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CB
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 10 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-19147-1

01:26:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 3.00
10 2.69700 26.97
100 2.20940 220.94
500 1.88078 940.39
1,000 1.58620 1,586.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19147-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.46300
  • Digi-Reel® ? : 296-19147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,035 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74CB3T16210DGGRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.46300
Send Feedback