Add To Favorites
Product Overview
Digi-Key Part Number 296-16809-1-ND
Quantity Available 8,064
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74CB3Q3305PWR

Description IC DUAL FET BUS SWITCH 8-TSSOP
Expanded Description Bus Switch 1 x 1:1 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CB3Q3305
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CB
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-16809-1

11:07:19 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.76000 7.60
100 0.59230 59.23
500 0.48926 244.63
1,000 0.38625 386.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16809-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.35000
  • Digi-Reel® ? : 296-16809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,064 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33853-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,012 - Immediate
    9,900 - Factory Stock ?
  • Unit Price: 0.99000
  • Tape & Reel (TR) ? : 296-29792-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.35000
  • Cut Tape (CT) ? : 296-29792-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,838 - Immediate
  • Unit Price: 0.85000
  • Digi-Reel® ? : 296-29792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,838 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74CB3Q3305PWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.35000
  • Tray ? : SN74CB3Q3305PWG4-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 9,900 - Factory Stock ?
  • Unit Price: 0.57000
Send Feedback