Add To Favorites
Product Overview
Digi-Key Part Number 296-17666-6-ND
Quantity Available 2,299
Can ship immediately

Factory Stock ?: 2,641
Manufacturer

Manufacturer Part Number

SN74CB3Q32245ZKER

Description Bus Switch 8 x 1:1 96-PBGA MICROSTAR (13.6x5.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CB3Q32245
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 74CB
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Logic - Signal Switches, Multiplexers, Decoders

Manufacturer

Texas Instruments

Series 74CB
Packaging ? Digi-Reel® ?
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17666-6

12:37:05 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 4.64
10 4.16500 41.65
100 3.41700 341.70
500 2.90700 1,453.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17666-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 2.38000
  • Cut Tape (CT) ? : 296-17666-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,299 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 4.64000
Send Feedback