Add To Favorites
Product Overview
Digi-Key Part Number 296-15550-1-ND
Quantity Available 4,790
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74AVCB164245VR

Description IC BUS TRANSCVR 16BIT 48TVSOP
Expanded Description Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AVCB164245
Product Training Modules Introduction to Level Translation
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AVCB
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AVCB
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 2
Channels per Circuit 8
Voltage - VCCA 1.4 V ~ 3.6 V
Voltage - VCCB 1.4 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 48-TVSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15550-1

12:05:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 3.82
10 3.43000 34.30
100 2.81400 281.40
500 2.39400 1,197.00
1,000 2.01600 2,016.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15550-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.86200
  • Digi-Reel® ? : 296-15550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,790 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74AVCB164245VRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.86200
Send Feedback