All prices are in US dollars.
Digi-Key Part Number 296-21022-2-ND
Price Break Unit Price Extended Price
4,000 0.19840 793.60
8,000 0.18560 1,484.80
12,000 0.17280 2,073.60
28,000 0.16384 4,587.52
100,000 0.16000 16,000.00
Quantity Available Digi-Key Stock: 32,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AVC1T45DRLR

Description IC BUS TRANSCVR TRI-ST SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74AVC1T45
Product Photos DRL-6-SOT Pkg
Product Training Modules Voltage Level Translation
Manufacturer Product Page SN74AVC1T45DRLR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 4,000
Category

Integrated Circuits (ICs)

Family

Logic - Translators, Level Shifters

Series 74AVC
Packaging ? Tape & Reel (TR)?
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 500Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package 6-SOT
Online Catalog 74AVC
Other Names 296-21022-2
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-21022-1-ND SN74AVC1T45DRLR Texas Instruments Cut Tape (CT)? 36,024 - Immediate
8,000 - Factory Stock
?
0.58000 1
296-21022-6-ND SN74AVC1T45DRLR Texas Instruments Digi-Reel®? 36,024 - Immediate
8,000 - Factory Stock
?
Digi-Reel® 1
SN74AVC1T45DRLRG4-ND SN74AVC1T45DRLRG4 Texas Instruments Tape & Reel (TR)? 8,000 - Factory Stock
?
0.19840 4,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SN74AVC4T245RSVR - Texas Instruments | 296-24366-1-ND DigiKey Electronics
  • SN74AVC4T245RSVR
  • Texas Instruments
  • IC BUS TRANSCVR 4BIT 16-UQFN
  • Unit Price 1.12000
  • SN74AVC8T245RHLR - Texas Instruments | 296-17859-1-ND DigiKey Electronics
  • SN74AVC8T245RHLR
  • Texas Instruments
  • IC BUS TRANSCVR 8BIT 24QFN
  • Unit Price 1.38000
  • SN74AVC4T245RGYR - Texas Instruments | 296-18231-1-ND DigiKey Electronics
  • SN74AVC4T245RGYR
  • Texas Instruments
  • IC BUS TRANSCVR 4BIT 16QFN
  • Unit Price 1.12000
  • TPS51200DRCT - Texas Instruments | 296-23830-1-ND DigiKey Electronics
  • TPS51200DRCT
  • Texas Instruments
  • IC SINK/SOURCE DDR REG 10-SON
  • Unit Price 2.46000
  • NC7WZ07P6X - Fairchild Semiconductor | NC7WZ07P6XCT-ND DigiKey Electronics
  • NC7WZ07P6X
  • Fairchild Semiconductor
  • IC BUFF DL UHS O/DRAIN SC706
  • Unit Price 0.38000

12:13:22 4/30/2016