Add To Favorites
Product Overview
Digi-Key Part Number 296-21022-1-ND
Quantity Available 14,059
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AVC1T45DRLR

Description IC BUS TRANSCVR TRI-ST SOT-563
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AVC1T45
Product Training Modules Voltage Level Translation
Introduction to Level Translation
Manufacturer Product Page SN74AVC1T45DRLR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 500Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package 6-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21022-1

08:07:05 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.49400 4.94
100 0.36920 36.92
500 0.29004 145.02
1,000 0.22413 224.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21022-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.19840
  • Digi-Reel® ? : 296-21022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,059 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74AVC1T45DRLRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: 0.19840
Send Feedback