Add To Favorites
Product Overview
Digi-Key Part Number 296-17992-6-ND
Quantity Available 16,584
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AVC1T45DCKR

Description IC BUS TRANSCVR TRI-ST SC70-6
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AVC1T45
Product Training Modules Voltage Level Translation
Introduction to Level Translation
PCN Packaging Carrier Tape Chg 27/Jul/2016
Manufacturer Product Page SN74AVC1T45DCKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AVC
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 500Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17992-6

18:48:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.49400 4.94
100 0.36920 36.92
500 0.29004 145.02
1,000 0.22413 224.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17992-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.19840
  • Cut Tape (CT) ? : 296-17992-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,584 - Immediate
  • Unit Price: 0.58000
  • Tape & Reel (TR) ? : 296-32278-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.38220
  • Cut Tape (CT) ? : 296-32278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,931 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.57000
  • Digi-Reel® ? : 296-32278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,931 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74AVC1T45DCKRE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19840
  • Tape & Reel (TR) ? : SN74AVC1T45DCKRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19840
  • Tape & Reel (TR) ? : SN74AVC1T45DCKTG4-ND
  • Minimum Quantity: 1,750  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.24990
Send Feedback