Add To Favorites
Product Overview
Digi-Key Part Number 296-19094-6-ND
Quantity Available 41,262
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74AVC1T45DBVR

Description IC BUS TRANSCVR TRI-ST SOT23-6
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AVC1T45
Product Training Modules Voltage Level Translation
Introduction to Level Translation
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
Manufacturer Product Page SN74AVC1T45DBVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AVC
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 500Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19094-6

01:06:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.49400 4.94
100 0.36920 36.92
500 0.29004 145.02
1,000 0.22413 224.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19094-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.19840
  • Cut Tape (CT) ? : 296-19094-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,262 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.58000
  • Tape & Reel (TR) ? : 296-32277-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.38220
  • Cut Tape (CT) ? : 296-32277-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,742 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.57000
  • Digi-Reel® ? : 296-32277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,742 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74AVC1T45DBVRE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.19840
  • Tape & Reel (TR) ? : SN74AVC1T45DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.19840
  • Tape & Reel (TR) ? : SN74AVC1T45DBVTE4-ND
  • Minimum Quantity: 1,750  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 0.24990
  • Tape & Reel (TR) ? : SN74AVC1T45DBVTG4-ND
  • Minimum Quantity: 1,750  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 0.24990
Send Feedback