Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters - Multi-Function, Configurable > SN74AUP1G97DBVRG4

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberSN74AUP1G97DBVRG4-ND
Price BreakUnit PriceExtended Price
6,0000.12090725.40
Quantity Available Digi-Key Stock: 0

Factory Stock: 120,000
Manufacturer

Manufacturer Part Number

SN74AUP1G97DBVRG4

DescriptionIC CONFIG MULTI FUNCTION SOT23-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CONFIG MULTI FUNCTION SOT23-6 | SN74AUP1G97DBVRG4 | SN74AUP1G97DBVRG4-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74AUP1G97
Product Photos SOT-23-6
Standard Package3,000
CategoryIntegrated Circuits (ICs)
FamilyLogic - Gates and Inverters - Multi-Function, Configurable
Series74AUP
PackagingTape & Reel (TR)
Logic TypeConfigurable Multiple Function
Number of Circuits1
Number of Inputs3
Schmitt Trigger InputYes
Output TypeSingle-Ended
Current - Output High, Low4mA, 4mA
Voltage - Supply0.8 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseSOT-23-6
Supplier Device PackageSOT-23-6
Customers Who Evaluated This Product Also Evaluated:
Digi-Key Part NumberManufacturer Part Number
SN74AUP1G58DBVT-NDSN74AUP1G58DBVT
SN74AUP1G58DBVTE4-NDSN74AUP1G58DBVTE4
SN74AUP1G58DBVTG4-NDSN74AUP1G58DBVTG4
296-16820-2-NDSN74AUP1G58DCKR
296-16820-1-NDSN74AUP1G58DCKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-19085-2-NDSN74AUP1G97DBVRTape & Reel (TR)9,000 - Immediate
120,000 - Factory Stock
0.128703,000
296-19085-1-NDSN74AUP1G97DBVRCut Tape (CT)11,166 - Immediate
120,000 - Factory Stock
0.520001
296-19085-6-NDSN74AUP1G97DBVRDigi-Reel®11,166 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:49:24 5/25/2013 - Help With This Screen