Add To Favorites
Product Overview
Digi-Key Part Number 296-28708-6-ND
Quantity Available 2,577
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AS280NSR

Description IC 9-BIT GEN/CHKER 14SO
Expanded Description Parity Generator 9-Bit 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AS
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 2mA, 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SOP
 
Additional Resources
Standard Package ? 1
Other Names 296-28708-6

12:46:20 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 3.41
10 3.06400 30.64
100 2.51060 251.06
500 2.13726 1,068.63
1,000 1.80250 1,802.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28708-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.66250
  • Cut Tape (CT) ? : 296-28708-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,577 - Immediate
  • Unit Price: 3.41000
Send Feedback