Add To Favorites
Product Overview
Digi-Key Part Number 296-28708-2-ND
Quantity Available 0

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

SN74AS280NSR

Description IC 9-BIT GEN/CHKER 14SO
Expanded Description Parity Generator 9-Bit 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 2mA, 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-28708-2
SN74AS280NSR-ND
SN74AS280NSRE4
SN74AS280NSRE4-ND
SN74AS280NSRG4
SN74AS280NSRG4-ND

07:06:35 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.66250 3,325.00
6,000 1.60000 9,600.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-28708-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,577 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 3.41000
  • Digi-Reel® ? : 296-28708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback