Add To Favorites
Product Overview
Digi-Key Part Number 296-33808-5-ND
Quantity Available 25
Can ship immediately

Factory Stock ?: 5,775
Manufacturer

Manufacturer Part Number

SN74AS280N

Description IC 9-BIT GEN/CHKER 14DIP
Expanded Description Parity Generator 9-Bit 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74ALS280, SN74AS280
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AS
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AS
Packaging ? Tube ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 2mA, 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25
Other Names 296-33808-5
SN74AS280N-ND
SN74AS280NE4
SN74AS280NE4-ND

20:46:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 3.31
10 2.97500 29.75
100 2.43750 243.75
500 2.07500 1,037.50
1,000 1.75000 1,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback