Add To Favorites
Product Overview
Digi-Key Part Number 296-6261-6-ND
Quantity Available 2,007
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74ALVCH16841DGGR

Description IC BUS-INTERFACE LATCH 56-TSSOP
Expanded Description D-Type Transparent Latch Channel 10:10 IC Tri-State 56-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74ALVCH16841
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALVCH
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74ALVCH
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 10:10
Output Type Tri-State
Voltage - Supply 1.65 V ~ 3.6 V
Independent Circuits 2
Delay Time - Propagation 1ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-6261-6

07:51:34 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
10 4.04500 40.45
100 3.31400 331.40
500 2.82118 1,410.59
1,000 2.37930 2,379.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74ALVCH16841DGGRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.19450
  • Tape & Reel (TR) ? : 296-6261-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.19450
  • Cut Tape (CT) ? : 296-6261-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,007 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.50000
Send Feedback