Add To Favorites
Product Overview
Digi-Key Part Number 296-1145-6-ND
Quantity Available 7,422
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74ALVCH16501DGGR

Description IC UNIV BUS TXRX 18BIT 56TSSOP
Expanded Description Universal Bus Transceiver 18-Bit 56-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74ALVCH16501
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALVCH
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74ALVCH
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Universal Bus Transceiver
Number of Circuits 18-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-1145-6

22:31:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.77500 17.75
100 1.42350 142.35
500 1.17000 585.00
1,000 0.96850 968.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1145-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.87750
  • Cut Tape (CT) ? : 296-1145-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,422 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.98000
  • Tape & Reel (TR) ? : 74ALVCH16501DGGRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.87750
Send Feedback