Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Universal Bus Functions > SN74ALVCH16501DGGR

All prices are in US dollars.
Digi-Key Part Number296-1145-1-ND
Price BreakUnit PriceExtended Price
12.070002.07
101.8720018.72
251.6772041.93
1001.50800150.80
2501.33900334.75
5001.17000585.00
1,0000.96850968.50
Quantity Available Digi-Key Stock: 8,380
Can ship immediately

Factory Stock: 4,000
Manufacturer

Manufacturer Part Number

SN74ALVCH16501DGGR

DescriptionIC UNIV BUS TXRX 18BIT 56TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC UNIV BUS TXRX 18BIT 56TSSOP | SN74ALVCH16501DGGR | 296-1145-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74ALVCH16501
Product Photos 56-TSSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Universal Bus Functions
Series74ALVCH
PackagingCut Tape (CT)
Logic TypeUniversal Bus Transceiver
Number of Inputs-
Number of Circuits18-Bit
Current - Output High, Low24mA, 24mA
Voltage - Supply1.65 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package56-TSSOP
Dynamic Catalog74ALVCH
Other Names296-1145-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-1145-2-NDSN74ALVCH16501DGGRTape & Reel (TR)6,000 - Immediate
4,000 - Factory Stock
0.877502,000
296-1145-6-NDSN74ALVCH16501DGGRDigi-Reel®8,380 - Immediate
4,000 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:21:20 5/19/2013 - Help With This Screen