Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Universal Bus Functions > SN74ALVCF162835VR

All prices are in US dollars.
Digi-Key Part Number296-13609-1-ND
Price BreakUnit PriceExtended Price
12.870002.87
102.5920025.92
252.3220058.05
1002.08800208.80
2501.85400463.50
5001.62000810.00
1,0001.341001,341.00
Quantity Available Digi-Key Stock: 12,364
Can ship immediately

Factory Stock: 14,000
Manufacturer

Manufacturer Part Number

SN74ALVCF162835VR

DescriptionIC UNIV BUS DVR 18BIT 56TVSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC UNIV BUS DVR 18BIT 56TVSOP | SN74ALVCF162835VR | 296-13609-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74ALVCF162835
Product Photos 48-TVSOP-DGV
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Universal Bus Functions
Series74ALVCF
PackagingCut Tape (CT)
Logic TypeUniversal Bus Driver
Number of Inputs-
Number of Circuits18-Bit
Current - Output High, Low18mA, 18mA
Voltage - Supply2.3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package56-TVSOP
Dynamic Catalog74ALVCF
Other Names296-13609-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-13609-2-NDSN74ALVCF162835VRTape & Reel (TR)6,000 - Immediate
14,000 - Factory Stock
1.215002,000
296-13609-6-NDSN74ALVCF162835VRDigi-Reel®12,364 - Immediate
14,000 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:03:40 5/26/2013 - Help With This Screen