Add To Favorites
Product Overview
Digi-Key Part Number 296-4708-6-ND
Quantity Available 10,909
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74AHCT1G125DBVR

Description IC BUS BUFF TRI-ST N-INV SOT23-5
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AHCT1G125
PCN Design/Specification Copper Wire Base 31/Mar/2014
Copper Wire Revision B 01/Sep/2015
PCN Assembly/Origin Qualification Copper Wire Base 22/Jan/2014
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 74AHCT
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AHCT
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-4708-6

14:28:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.31500 3.15
100 0.19600 19.60
500 0.13400 67.00
1,000 0.10300 103.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-4708-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.09000
  • Cut Tape (CT) ? : 296-4708-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,909 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.42000
  • Tape & Reel (TR) ? : 296-32243-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.47000
  • Cut Tape (CT) ? : 296-32243-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,139 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.77000
  • Digi-Reel® ? : 296-32243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,139 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74AHCT1G125DBVRE4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.07740
  • Tape & Reel (TR) ? : 74AHCT1G125DBVRG4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.07740
  • Tape & Reel (TR) ? : 74AHCT1G125DBVTE4-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.27200
  • Tape & Reel (TR) ? : 74AHCT1G125DBVTG4-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.27200
Send Feedback